
Number
Highlights & Details
Auxiliary contactor, 3S+2Ö control contacts, coil 24 V DC, low power consumption, SNAP IN
- TeSys DECA contactors and motor-operated circuit breakers with innovative SNAP IN connection technology
- The SNAP IN terminal closure ends with one click, as soon as the conductor is inserted correctly
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
CAD32ABL
- Contact type
3 makers
2 breakers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
690 V DC/AC
- Permanent current (max.)
10 A
- Features
w/o LED
- Connection
Snap-in
IP20
- Width
45 mm
- Height
107 mm
- Depth
93 mm
- Dim
(W x H x D) 45 x 107 x 93 mm
- Content
1 pc(s)
Other
45 mm
107 mm
84 mm
FALSE
3
2
10 A
FALSE
0
24-24 V
DC
FALSE
0.005 A
Other
0
0
10 A
690-690 V
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412405 Schneider Electric CAD32ABL Auxiliary contactor 3 makers, 2 breakers w/o LED Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412405 Schneider Electric CAD32ABL Auxiliary contactor 3 makers, 2 breakers w/o LED Piece 1 pc(s)
Description
This text is machine translated.
![Technical drawing of an electronic device with dimensions: Height 107 mm [4.2 in], Width 95 mm [3.7 in], and Depth 45 mm [1.8 in].](https://asset.conrad.com/media10/isa/160267/c1/-/en/003412405TI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)










