
Number
Technical specifications
- Packaging type
Single
- Product type
Contactor
- Type
CAD32M7
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Control voltage (min.)
220 V AC
- Control voltage (max.)
220 V AC
- Control voltage range
220 - 220 V AC
- Switching voltage (max.)
690 V AC
- Connection
Screw terminal
- Content
1 pc(s)
DIN-rail/screw
45 mm
77 mm
84 mm
FALSE
3
2
10 A
FALSE
0
220-220 V
220-220 V
AC
FALSE
0.005 A
Screw connection
0
0
10 A
690-690 V
690-690 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
User & Safety Instructions 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Information
Information 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Repairability/durability data sheet 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Conformity certificate
Conformity certificate 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Conformity certificate 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Conformity certificate 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Conformity certificate 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Conformity certificate 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Conformity certificate 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Conformity certificate 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Conformity certificate 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Conformity certificate 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Conformity certificate 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Conformity certificate 3342444 Schneider Electric CAD32M7 Contactor 3 makers Single 1 pc(s)
Description
This text is machine translated.





