
Number
Total (€ 50.41 / piece)
€ 50.41
plus VAT.
14-day return policy included
Highlights & Details
Auxiliary contactor, 5S control contact, coil 32 V 50 / 60Hz, Snap-in
- TeSys DECA contactors and motor circuit breakers with innovative snap-in connection technology
- The snap-in connection terminal closes with one click once the conductor has been correctly inserted
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Product type
Auxiliary contactor
- Type
CAD50AC7
- No. of pins
5-pin
- Contact type
5 makers
- Auxiliary contact type
5 makers
- Control voltage (max.)
32 V AC
- Control voltage range
32 V AC (max)
- Switching voltage (max.)
690 V AC
- Connection
Snap-in
- Content
1 pc(s)
Other
45 mm
107 mm
93 mm
FALSE
5
0
10 A
FALSE
0
32-32 V
32-32 V
AC
FALSE
0.005 A
Other
0
0
10 A
690-690 V
690-690 V
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3412466 Schneider Electric CAD50AC7 Auxiliary contactor 5 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412466 Schneider Electric CAD50AC7 Auxiliary contactor 5 makers 1 pc(s)
Description
Auxiliary contactor TeSys Control CAD. Auxiliary contactor for the usage categories AC-15 to 690V and DC-13 to 440V. It offers 5 contacts (5 s), a 32 V 50/60Hz AC coil. It ensures high reliability and durability for demanding applications with high operating speeds of up to 10800 cycles/hour. Five integrated auxiliary contacts, expandable up to nine auxiliary contacts. Fast, safe and maintenance-free power connection with Snap In connection terminal Suitable for security applications thanks to mechanically coupled contacts and mirror contacts.
This text is machine translated.
This text is machine translated.











