
Number
Highlights & Details
Auxiliary contactor, 5S control contact, coil 115 V 50 / 60Hz, SNAP IN
- TeSys DECA contactors and motor-operated circuit breakers with innovative SNAP IN connection technology
- The SNAP IN terminal closure ends with one click, as soon as the conductor is inserted correctly
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
CAD50AFE7
- Contact type
5 makers
- Auxiliary contact type
5 makers
- Control voltage (max.)
115 V AC
- Control voltage range
115 V AC (max)
- Switching voltage (max.)
690 V AC
- Features
+ auxiliary contact
- Connection
Snap-in
- Content
1 pc(s)
Other
45 mm
107 mm
93 mm
FALSE
5
0
10 A
FALSE
0
115-115 V
115-115 V
AC
FALSE
0.005 A
Other
0
0
10 A
690-690 V
690-690 V
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412475 Schneider Electric CAD50AFE7 Auxiliary contactor 5 makers + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412475 Schneider Electric CAD50AFE7 Auxiliary contactor 5 makers + auxiliary contact Piece 1 pc(s)
Description
This text is machine translated.











