
Number
Minimum order quantity: 10
Total (€ 96.63 / piece)
€ 966.30
plus VAT.
14-day return policy included
Technical specifications
- Product type
PLC licence
- Type
CEXUASCZZSPAZZ
- Manufacturer part #
CEXUASCZZSPAZZ
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Integrated
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
FALSE
Documents & Downloads
Datasheet
Datasheet 3343213 Schneider Electric CEXUASCZZSPAZZ CEXUASCZZSPAZZ PLC licence
User & Safety Instructions
User & Safety Instructions 3343213 Schneider Electric CEXUASCZZSPAZZ CEXUASCZZSPAZZ PLC licence
Description
This software license is part of the EcoStruxure Control Expert software series, which is compatible with the Modicon PLC controllers, PACS and distributed I/O systems from Schneider Electric. EcoStruxure Control Expert provides a single configuration environment for automation systems. It provides one-click deployment and online configuration update. This software supports the languages of IEC 61131-3 (LAD, FUP, AWL, ST, SFC) as well as the contact plan language LL984 for the migration of older Modicon products. It also provides device integration with the Field Device Tool and the Device Type Manager Standard, integrated testing and diagnostics, an integrated customizable DFB library, and cyber security. This software reduces configuration costs with an intuitive environment for configuring automation systems in order to design, plan, commission, operate and maintain an entire plant. This license supports Modicon M340, M1E, M580 and M580 Safety (all references with M580 Safety Add-on), Momentum, Premium and Quantum. It helps to increase the productivity of the engineers and to shorten the time to market. By re-using and converting existing projects, the development costs and the commissioning time are reduced. The software provides easy lifecycle management, with the latest versions compatible with previous versions and any other version of controls in the field. It also enables easy migration of older software and controls.
This text is machine translated.
This text is machine translated.













