EVlink Pro DC rapid charger with 150 kW charging power, with the ability to charge two vehicles at the same time. The charging station automatically adjusts to the actual charging requirement of each vehicle and thus uses the full available charging power to keep the charging time as low as possible. Has 2 CCS2 connections each with 3.6m cable length including cable management system. Output voltage at charging point: 150-1,000V DC, output current: MX. 300A, power module size: 30kW. Integrated short circuit and overload protection as well as residual current circuit-breaker at the DC-connection, overheating protection, temperature regulation, overvoltage category III, standby consumption 90W, Volume 65dB (1m distance to charging station). For the safe charging of electric vehicles according to IEC61851-1 ed.3 and IEC61851-23. Load release via RFID card, RFID reader according to ISO/IEC 14443 Type A & B and ISO/IEC 15693, NFC reader compatible with tag type 1, 2, 4, 5. Reader support: MIFARE Ultralight, MIFARE Classic 1K/4K, MIFARE DESFire EV1/EV2, MIFARE Plus (cards). Operation via a multilingual 10.4 inch LCD display, available languages: German, English, French, Spanish, Norwegian, others on request. Communication to back-end platforms and the EcoStruxure EV Charging Expert via OCPP1.6j, network connectivity via WLAN, 4G or Ethernet. Communication to the vehicle using ISO15118/DIN700121. Ground-standing charging station for the outdoor installation, protection class IP55, shock resistance IK10 (IK08 for display), power factor 0.99 and efficiency 94.5% at rated output power. THDi max. 5%, mains connection 3-phase at TT, TN-S/TN-C-S and IT mains (with additional isolation transformer at the voltage supply), mains voltage 400V, input current 242A. Dimensions WxHxD: 1.050mm x 2.202mm x 982mm, weight: Approx. 481kg, operating temperature -30 to 50°C, rel. Air humidity 5-95%, operating altitude up to 2,000m. Housing material stainless steel, color front side RAL 9003, rear panel and side panels PANTONE Black C. Standards and standards: CE, IEC/EN 61851-1 – Output 3.0, IEC/EN 61851-23 – Output 1.0 , IEC/EN 62196-1 and 62196-3, EMC EN 61000-6-2 – Output 2005 – EN 61000-6-4 – EMC class A. Radio certification. RFID/NFC: EN 300330 V2.1.1, 4G: EN 301908-13 V13.1.1, WI-FI: EN 300328 V2.2.2 - EN 301894. EMC wireless equipment. EN 301489-1 V2.2.0, RFID/NFC: EMC EN 301489-3 V2.1.1, 4G: EMC EN 301489-52 V1.1.0, WI-FI: EMC EN 301489-17 V2.1.2.
This text is machine translated.