

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Ferrule
0.25 mm²
Insulated
1000 pc(s)
DZ5CE002
0.25 mm²
DZ5CE002
Yellow
8 mm
TRUE
FALSE
Tinned
Standard
25 mm²
FALSE
FALSE
Copper
FALSE
Other
26
not relevant
Datasheet 2921883 Schneider Electric DZ5CE002 Ferrule 0.25 mm² Insulated 1000 pc(s) Bag
Datasheet 2921883 Schneider Electric DZ5CE002 Ferrule 0.25 mm² Insulated 1000 pc(s) Bag
User & Safety Instructions 2921883 Schneider Electric DZ5CE002 Ferrule 0.25 mm² Insulated 1000 pc(s) Bag
Information 2921883 Schneider Electric DZ5CE002 Ferrule 0.25 mm² Insulated 1000 pc(s) Bag
Information 2921883 Schneider Electric DZ5CE002 Ferrule 0.25 mm² Insulated 1000 pc(s) Bag