

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.0 mm²
6.0 mm
Red
1000 pc(s)
Copper silver plated
18
DZ5CE010L6D
1.0 mm² x 6.0 mm
DZ5CE010L6D
Red
6 mm
TRUE
FALSE
Tinned
12 mm
Standard
1 mm²
FALSE
FALSE
Copper
FALSE
Polyamide (PA)
18
not relevant
Datasheet 3342967 Schneider Electric DZ5CE010L6D Ferrule 1.0 mm² Red 1000 pc(s)
User & Safety Instructions 3342967 Schneider Electric DZ5CE010L6D Ferrule 1.0 mm² Red 1000 pc(s)
Repairability/durability data sheet 3342967 Schneider Electric DZ5CE010L6D Ferrule 1.0 mm² Red 1000 pc(s)
Conformity certificate 3342967 Schneider Electric DZ5CE010L6D Ferrule 1.0 mm² Red 1000 pc(s)
Conformity certificate 3342967 Schneider Electric DZ5CE010L6D Ferrule 1.0 mm² Red 1000 pc(s)