Terminated cable sockets (single socket) this socket is remote-feed compatible, max. 24V / 500mA, with low connection attenuation (average 5 dB) (corresponds EDU 04F) Applications up to 2400 MHz Company applications Hirschmann (name in each case in brackets) With socket (RF) and plug (TV or SAT), without F socket. For connection of an audio channel radio receiver and a television set radio receiver or satellite receiver. Future-proof super broadband technology up to 2400 MHz For coaxial cable with external conductor up to 5.5 mm. The antenna sockets are suitable for the connection - a SAT-reception system, or - a terrestrial reception system, or - a BK-connection The antenna sockets are return-channel compatible for a frequency range of 4MHz to 30MHz. Socket and plug are manufactured according to IEC 169-2 and meet the requirements of DIN VDE 0855, Part 10 and Part 12. The antenna sockets are DBP-approved. Through the wide opening mounting ring the simple, kink-free insertion of coaxial cable is possible. Generally - stub-line sockets for a star wiring only - at the end of a main line a master-line socket with terminating resistor should be used.
This text is machine translated.