
Technical specifications
- Product type
Emergency light
- Operating voltage
24 V DC
- (Ø)
130 mm
- Features
LED
- Dim
(Ø) 130 mm
- Factory colour
Orange
- Lighted picture
Rotating mirror
- Signal type
Emergency light
- Type
XVR13B05
- Calotte colour
Orange
24 V
Other
3 W
DC
0.125 A
LED
Orange
Mirror
IP66
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342807 Schneider Electric Emergency light LED XVR13B05 XVR13B05 Orange Emergency light 24 V DC
User & Safety Instructions
User & Safety Instructions 3342807 Schneider Electric Emergency light LED XVR13B05 XVR13B05 Orange Emergency light 24 V DC
Information
Repairability/durability data sheet 3342807 Schneider Electric Emergency light LED XVR13B05 XVR13B05 Orange Emergency light 24 V DC
Conformity certificate
Conformity certificate 3342807 Schneider Electric Emergency light LED XVR13B05 XVR13B05 Orange Emergency light 24 V DC
Conformity certificate 3342807 Schneider Electric Emergency light LED XVR13B05 XVR13B05 Orange Emergency light 24 V DC
Conformity certificate 3342807 Schneider Electric Emergency light LED XVR13B05 XVR13B05 Orange Emergency light 24 V DC
Conformity certificate 3342807 Schneider Electric Emergency light LED XVR13B05 XVR13B05 Orange Emergency light 24 V DC
Description
This text is machine translated.





























