
Number
Technical specifications
- Product type
Emergency light
- Operating voltage
24 V DC/AC
- Colour
Orange
- (Ø)
130 mm
- Features
LED
- Dim
(Ø) 130 mm
- Lighted picture
Emergency light
- Signal type
Emergency light
- Type
XVR13B05L
24 V
Other
3 W
AC/DC
0.125 A
LED
Orange
Mirror
IP67
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342808 Schneider Electric Emergency light LED XVR13B05L XVR13B05L Orange Emergency light 24 V DC/AC
User & Safety Instructions
User & Safety Instructions 3342808 Schneider Electric Emergency light LED XVR13B05L XVR13B05L Orange Emergency light 24 V DC/AC
Information
Repairability/durability data sheet 3342808 Schneider Electric Emergency light LED XVR13B05L XVR13B05L Orange Emergency light 24 V DC/AC
Conformity certificate
Conformity certificate 3342808 Schneider Electric Emergency light LED XVR13B05L XVR13B05L Orange Emergency light 24 V DC/AC
Conformity certificate 3342808 Schneider Electric Emergency light LED XVR13B05L XVR13B05L Orange Emergency light 24 V DC/AC
Conformity certificate 3342808 Schneider Electric Emergency light LED XVR13B05L XVR13B05L Orange Emergency light 24 V DC/AC
Conformity certificate 3342808 Schneider Electric Emergency light LED XVR13B05L XVR13B05L Orange Emergency light 24 V DC/AC
Description
This text is machine translated.









