
Number
Technical specifications
- Product type
Emergency light
- Operating voltage
120 V AC
- Colour
Red
- (Ø)
130 mm
- Features
LED
- No. of tones
0
- Dim
(Ø) 130 mm
- Lighted picture
Emergency light
- Signal type
Emergency light
- Type
XVR13G04L
120 V
Other
5 W
AC
0.042 A
LED
Red
Mirror
IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343930 Schneider Electric Emergency light LED XVR13G04L XVR13G04L Red Emergency light 120 V AC
User & Safety Instructions
User & Safety Instructions 3343930 Schneider Electric Emergency light LED XVR13G04L XVR13G04L Red Emergency light 120 V AC
Information
Repairability/durability data sheet 3343930 Schneider Electric Emergency light LED XVR13G04L XVR13G04L Red Emergency light 120 V AC
Conformity certificate
Conformity certificate 3343930 Schneider Electric Emergency light LED XVR13G04L XVR13G04L Red Emergency light 120 V AC
Conformity certificate 3343930 Schneider Electric Emergency light LED XVR13G04L XVR13G04L Red Emergency light 120 V AC
Conformity certificate 3343930 Schneider Electric Emergency light LED XVR13G04L XVR13G04L Red Emergency light 120 V AC
Description
This text is machine translated.











