
Number
Technical specifications
- Product type
Wallbox
- Authorisation
RFID
NFC
- Charger connectors
Type 2
- Charging mode
Mode 3
- Charging capacity
22 kW
- Nominal voltage
380 V
IP55
Wall mounting
317 mm
529 mm
153 mm
FALSE
Plastic
22 kW
380-415 V
IK10
50/60 Hz
IP55
0
10-10 mm²
1
FALSE
0
1
22 kW
0
0
0
0
1
0
0
0
0
0
0
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
1.6
FALSE
TRUE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
3-phase
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
User & Safety Instructions
User & Safety Instructions 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
User & Safety Instructions 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
User & Safety Instructions 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
User & Safety Instructions 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
User & Safety Instructions 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
User & Safety Instructions 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
Information
Information 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
Repairability/durability data sheet 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
Conformity certificate
Conformity certificate 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
Conformity certificate 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
Conformity certificate 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
Conformity certificate 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
Conformity certificate 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
Conformity certificate 3342447 Schneider Electric EVB3I22N40MB Wallbox Type 2 Mode 3 22 kW RFID, NFC
Description
This text is machine translated.



