The Schneider Charge Pro Wallbox with type 2 socket supplies up to 22kW charging power for all electric vehicles according to IEC61851-1. The wall box can be mounted indoors or outdoors, on the wall or on a stem and was developed especially for applications in multi-family houses or for fleets. The charging is enabled using an RFID/NFC chip. It has a 6mA DC fault detection (RDC-DD), which makes the use of a upstream RCD type A possible. The connection to a billing platform using OCPP can be made via Ethernet. For local charging point monitoring and as charging management for avoiding overloading of the house connection as well as for load distribution optimization, the Charge Pro can be connected to the EcoStruxure EV Charging Expert. The user receives user information and status message via an LED sheet. The Wallbox is commissioned via the eSetup APP. Access control: Free access, RFID/NFC: MIFARE DESFire EV1 badge, MIFARE DESFire EV2 badge, MIFARE badge, MIFARE DESFire EV1 RFID card, MIFARE DESFire EV2 RFID card, MIFARE card. Dimensions WxHxD: 292x418x136mm, weight: 3 kg, material: Polycarbonate UV-treated, color of charging station: Black RAL 9005. Shock resistance IK10, protection class IP55, operating temperature -25 to 50°C, storage temperature -40 to 85°C, operating altitude max. 2000 m without derating, relative Air humidity 5 to 95%. Earthing system: TT, TN(S) or TN(C)(S), IT compatible with additional isolating transformer for power supply. Standards and standards EN 61851, IEC 61851-1, EN 61000-6-1, EN 61000-6-3, EN 301-489-1, EN 301-489-3, IEC 62955.
This text is machine translated.