

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Frequency inverter
100 W
LXM28AU10M3X
LXM28AU10M3X
55
150 mm
170 mm
TRUE
6
2
3
1
FALSE
0
0
2
1
0
0
0
0
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
50/60 Hz
FALSE
0
Direct converter
3
1
TRUE
TRUE
TRUE
16 Hz
1 kW
1 kW
10 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
240 V
7 A
FALSE
yes
Datasheet 2915043 Schneider Electric Frequency inverter 100 W
Datasheet 2915043 Schneider Electric Frequency inverter 100 W
User & Safety Instructions 2915043 Schneider Electric Frequency inverter 100 W
Information 2915043 Schneider Electric Frequency inverter 100 W
Information 2915043 Schneider Electric Frequency inverter 100 W
Information 2915043 Schneider Electric Frequency inverter 100 W