

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Frequency inverter
100 W
3-phase
LXM28AU20M3X
LXM28AU20M3X
62
170 mm
184 mm
TRUE
6
2
3
1
FALSE
0
0
2
1
0
0
0
0
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
50/60 Hz
FALSE
0
Direct converter
3
3
TRUE
TRUE
TRUE
8 Hz
2 kW
2 kW
10 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
240 V
12 A
FALSE
yes
Datasheet 2915046 Schneider Electric Frequency inverter 100 W 3-phase
Datasheet 2915046 Schneider Electric Frequency inverter 100 W 3-phase
User & Safety Instructions 2915046 Schneider Electric Frequency inverter 100 W 3-phase
Information 2915046 Schneider Electric Frequency inverter 100 W 3-phase
Information 2915046 Schneider Electric Frequency inverter 100 W 3-phase
Information 2915046 Schneider Electric Frequency inverter 100 W 3-phase
Information 2915046 Schneider Electric Frequency inverter 100 W 3-phase