
Number
Technical specifications
- Network frequency: 50~60 Hz
- Mains voltage 380-480 V
- Product type
Frequency inverter
- Output rating (max.)
2.2 kW
- Max. frequency
400 Hz
- Network
3-phase
- Frequency range
400 Hz (max)
- Depth
197 mm
- Height
264 mm
- Width
134 mm
IP21
- Type
ATH630U22N4
- Dim
(W x H x D) 134 x 264 x 197 mm
- Manufacturer part #
ATH630U22N4
134 mm
264 mm
197 mm
TRUE
8
0
3
2
FALSE
0
0
0
2
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP21
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
FALSE
400 Hz
2.2 kW
2.2 kW
10 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
480 V
5.1 A
TRUE
Documents & Downloads
Datasheet
Datasheet 3820661 Schneider Electric Frequency inverter 2.2 kW 3-phase
User & Safety Instructions
User & Safety Instructions 3820661 Schneider Electric Frequency inverter 2.2 kW 3-phase
Information
Repairability/durability data sheet 3820661 Schneider Electric Frequency inverter 2.2 kW 3-phase
Conformity certificate
Conformity certificate 3820661 Schneider Electric Frequency inverter 2.2 kW 3-phase
Conformity certificate 3820661 Schneider Electric Frequency inverter 2.2 kW 3-phase
Description
This text is machine translated.
















