

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Frequency inverter
3 kW
3-phase
LXM32CD30N4
C3
LXM32CD30N4
68
270 mm
237 mm
TRUE
6
2
3
1
FALSE
1
0
0
1
0
0
0
0
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
50/60 Hz
FALSE
0
Other
Other
3
FALSE
TRUE
TRUE
8 Hz
3 kW
3 kW
10 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
400 V
10 A
FALSE
yes
Datasheet 2915047 Schneider Electric Frequency inverter 3 kW 3-phase
Datasheet 2915047 Schneider Electric Frequency inverter 3 kW 3-phase
User & Safety Instructions 2915047 Schneider Electric Frequency inverter 3 kW 3-phase
Information 2915047 Schneider Electric Frequency inverter 3 kW 3-phase
Information 2915047 Schneider Electric Frequency inverter 3 kW 3-phase
Information 2915047 Schneider Electric Frequency inverter 3 kW 3-phase