
Number
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
1.5 kW
- Network
3-phase
- Type
ATV310HU15N4E
- Manufacturer part #
ATV310HU15N4E
105
151 mm
143 mm
TRUE
6
2
3
1
FALSE
0
0
0
1
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
380-460.0 V
50/60 Hz
TRUE
0
U converter
3
3
FALSE
TRUE
TRUE
400 Hz
1.5 kW
1.5 kW
10 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
460 V
4.1 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305066 Schneider Electric Frequency inverter ATV310HU15N4E 1.5 kW 3-phase
User & Safety Instructions
User & Safety Instructions 3305066 Schneider Electric Frequency inverter ATV310HU15N4E 1.5 kW 3-phase
Description
This text is machine translated.





