
Number
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
11 kW
- Network
3-phase
- Depth
232 mm
- Height
404 mm
- Width
180 mm
- Type
ATV320D11N4B
- Filter class
C2
- Dim
(W x H x D) 180 x 404 x 232 mm
- Manufacturer part #
ATV320D11N4B
- Weight
6.8 kg
180 mm
330 mm
232 mm
TRUE
6
1
3
1
FALSE
1
0
0
1
0
0
0
1
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
50/60 Hz
TRUE
0
U converter
3
3
FALSE
TRUE
FALSE
599 Hz
11 kW
11 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
500 V
27.7 A
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2913984 Schneider Electric Frequency inverter ATV320D11N4B 11 kW 3-phase
User & Safety Instructions
User & Safety Instructions 2913984 Schneider Electric Frequency inverter ATV320D11N4B 11 kW 3-phase
Information
Information 2913984 Schneider Electric Frequency inverter ATV320D11N4B 11 kW 3-phase
Description
This text is machine translated.



