
Number
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
0.37 kW
- Network
1-phase
- Depth
128 mm
- Height
143 mm
- Width
72 mm
IP20
- Type
ATV320U04M2C
- Filter class
C2
- Dim
(W x H x D) 72 x 143 x 128 mm
- Manufacturer part #
ATV320U04M2C
- Weight
1.0500 kg
72 mm
143 mm
138 mm
TRUE
6
1
3
1
FALSE
1
0
0
1
0
0
0
1
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
50/60 Hz
TRUE
0
U converter
3
1
FALSE
TRUE
FALSE
599 Hz
0.37 kW
0.37 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
240 V
3.3 A
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972517 Schneider Electric Frequency inverter ATV320U04M2C 0.37 kW 1-phase
Datasheet 2972517 Schneider Electric Frequency inverter ATV320U04M2C 0.37 kW 1-phase
User & Safety Instructions
User & Safety Instructions 2972517 Schneider Electric Frequency inverter ATV320U04M2C 0.37 kW 1-phase
Information
Information 2972517 Schneider Electric Frequency inverter ATV320U04M2C 0.37 kW 1-phase
Description
This text is machine translated.



