
Number
Technical specifications
- Product type
Frequency inverter
- Depth
158 mm
- Height
142 mm
- Width
105 mm
IP20
- Type
ATV320U04N4C
- Dim
(W x H x D) 105 x 142 x 158 mm
- Manufacturer part #
ATV320U04N4C
- Weight
1.2600 kg
105 mm
142 mm
158 mm
TRUE
6
1
3
1
FALSE
1
0
0
1
0
0
0
1
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
50/60 Hz
TRUE
0
U converter
3
3
FALSE
TRUE
FALSE
599 Hz
0.37 kW
0.37 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
500 V
1.5 A
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2914099 Schneider Electric Frequency inverter ATV320U04N4C
Datasheet 2914099 Schneider Electric Frequency inverter ATV320U04N4C
User & Safety Instructions
User & Safety Instructions 2914099 Schneider Electric Frequency inverter ATV320U04N4C
Information
Information 2914099 Schneider Electric Frequency inverter ATV320U04N4C
Description
This text is machine translated.



