
Number
Technical specifications
- Product type
Frequency inverter
- Depth
158 mm
- Height
142 mm
- Width
105 mm
IP20
- Type
ATV320U15M2C
- Dim
(W x H x D) 105 x 142 x 158 mm
- Manufacturer part #
ATV320U15M2C
- Weight
1.6800 kg
105 mm
142 mm
158 mm
TRUE
6
1
3
1
FALSE
1
0
0
1
0
0
0
1
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
50/60 Hz
TRUE
0
U converter
3
1
FALSE
TRUE
FALSE
599 Hz
1.5 kW
1.5 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
240 V
8 A
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2914279 Schneider Electric Frequency inverter ATV320U15M2C
Datasheet 2914279 Schneider Electric Frequency inverter ATV320U15M2C
User & Safety Instructions
User & Safety Instructions 2914279 Schneider Electric Frequency inverter ATV320U15M2C
Information
Information 2914279 Schneider Electric Frequency inverter ATV320U15M2C
Description
This text is machine translated.



