
Number
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
2.2 kW
- Network
1-phase
- Depth
158 mm
- Height
142 mm
- Width
105 mm
IP20
- Type
ATV320U22M2C
- Filter class
C2
- Dim
(W x H x D) 105 x 142 x 158 mm
- Manufacturer part #
ATV320U22M2C
- Weight
1.6800 kg
105 mm
142 mm
158 mm
TRUE
6
1
3
1
FALSE
1
0
0
1
0
0
0
1
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
50/60 Hz
TRUE
0
U converter
3
1
FALSE
TRUE
FALSE
599 Hz
2.2 kW
2.2 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
240 V
11 A
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2913979 Schneider Electric Frequency inverter ATV320U22M2C 2.2 kW 1-phase
Datasheet 2913979 Schneider Electric Frequency inverter ATV320U22M2C 2.2 kW 1-phase
User & Safety Instructions
User & Safety Instructions 2913979 Schneider Electric Frequency inverter ATV320U22M2C 2.2 kW 1-phase
Information
Information 2913979 Schneider Electric Frequency inverter ATV320U22M2C 2.2 kW 1-phase
Description
This text is machine translated.



