
Number
Technical specifications
- Product type
Frequency inverter
- Depth
245 mm
- Height
325 mm
- Width
60 mm
IP20
- Type
ATV320U22N4B
- Dim
(W x H x D) 60 x 325 x 245 mm
- Manufacturer part #
ATV320U22N4B
- Weight
3.1500 kg
60 mm
325 mm
245 mm
TRUE
6
1
3
1
FALSE
1
0
0
1
0
0
0
1
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
50/60 Hz
TRUE
0
U converter
3
3
FALSE
TRUE
FALSE
599 Hz
2.2 kW
2.2 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
500 V
5.5 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2914000 Schneider Electric Frequency inverter ATV320U22N4B
Datasheet 2914000 Schneider Electric Frequency inverter ATV320U22N4B
User & Safety Instructions
User & Safety Instructions 2914000 Schneider Electric Frequency inverter ATV320U22N4B
Information
Information 2914000 Schneider Electric Frequency inverter ATV320U22N4B
Information 2914000 Schneider Electric Frequency inverter ATV320U22N4B
Information 2914000 Schneider Electric Frequency inverter ATV320U22N4B
Information 2914000 Schneider Electric Frequency inverter ATV320U22N4B
Description
This text is machine translated.



