
Number
Technical specifications
- Product type
Frequency inverter
- Output rating (max.)
3 kW
- Network
3-phase
- Depth
158 mm
- Height
184 mm
- Width
140 mm
IP20
- Type
ATV320U30N4C
- Filter class
C2
- Dim
(W x H x D) 140 x 184 x 158 mm
- Manufacturer part #
ATV320U30N4C
- Weight
2.2050 kg
140 mm
184 mm
158 mm
TRUE
6
1
3
1
FALSE
1
0
0
1
0
0
0
1
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
TRUE
IP20
TRUE
FALSE
FALSE
50/60 Hz
TRUE
0
U converter
3
3
FALSE
TRUE
FALSE
599 Hz
3 kW
3 kW
10 %
5 %
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
500 V
7.1 A
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2914038 Schneider Electric Frequency inverter ATV320U30N4C 3 kW 3-phase
Datasheet 2914038 Schneider Electric Frequency inverter ATV320U30N4C 3 kW 3-phase
User & Safety Instructions
User & Safety Instructions 2914038 Schneider Electric Frequency inverter ATV320U30N4C 3 kW 3-phase
Information
Information 2914038 Schneider Electric Frequency inverter ATV320U30N4C 3 kW 3-phase
Description
This text is machine translated.



