
Technical specifications
- Mounting type: Surface-mounted
- Communication protocol: Ethernet; Modbus. Serial; Modbus TCP
- Nominal auxiliary voltage [UH,nom]: 380-480V -15 - +10 %
- Number of digital inputs: 8
- Number of analogue inputs: 3
- Number of analogue outputs: 2
- Rated frequency 2.5 kHz
- Apparent power 72.2 kVA at 480 V (high overload); 93.7 kVA at 480 V (standard overload)
- Operating ambient temperature 40…50 °C (with); -15…40 °C (without load reduction)
- Engine Power (HP): 75 HP high overload; 100 HP standard overload
- Output rated current: 106 A at 2.5 kHz for high overload; 145 A at 2.5 kHz for standard overload
- Noise level 69.9 dB
- Input voltage
380 V
480 V
- Product type
Frequency inverter
- Output rating (max.)
75 kW
- Max. frequency
0.5 kHz
- Min. frequency
0.0001 kHz
- Network
3-phase
- Frequency range
0.0001 kHz - 0.5 kHz
- Nominal current
131.3 A
- Depth
436 mm
- Height
1250 mm
- Width
345 mm
IP55
- Type
ATV650D75N4E
- Filter class
C3
- Dim
(W x H x D) 345 x 1250 x 436 mm
- Manufacturer part #
ATV650D75N4E
- Weight
89.3 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2374008 Schneider Electric Frequency inverter ATV650D75N4E 75 kW 3-phase 380 V, 480 V
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













