
Number
Highlights & Details
Motor circuit breaker, 3p, 0.63-1A, button actuation, SNAP IN terminal connections
- TeSys DECA contactors and motor-operated circuit breakers with innovative SNAP IN connection technology
- The SNAP IN terminal closure ends with one click, as soon as the conductor is inserted correctly
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Product type
Overload relay
- Type
GV2ME05A
- Amperage adjustment range (min.)
0.63 mA
- Amperage adjustment range (max.)
1 A
- Adjustment range (amperage)
0.63 - 1 A
- No. of pins
3-pin
- Switching voltage (max.)
690 V AC
- Connection
Snap-in
IP20
- Depth
78.5 mm
- Width
45 mm
- Height
101 mm
- Dim
(W x H x D) 45 x 101 x 78.5 mm
- Content
1 pc(s)
- Factory colour
Multicolour
45 mm
101 mm
78.5 mm
0.25 kW
FALSE
1 A
FALSE
3
230-690 V
0.63-1 A
2.5 W
IP20
TRUE
Other
Push button
Thermomagnetic
0.12 kW
100 kA
13-13 A
TRUE
Complete device in housing
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412493 Schneider Electric GV2ME05A Overload relay 1 pc(s) Adjustment range (amperage): 0.63 - 1 A Switching voltage (max.): 690
User & Safety Instructions
User & Safety Instructions 3412493 Schneider Electric GV2ME05A Overload relay 1 pc(s) Adjustment range (amperage): 0.63 - 1 A Switching voltage (max.): 690
Description
This text is machine translated.











