There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Overload relay
GV4L80B
115 A
115 A (max)
Punchdown block
1 pc(s)
81
155 mm
165 mm
37 kW
FALSE
80 A
FALSE
3
IP40
FALSE
Screw connection
Turn button
Magnetic
22 kW
25 kA
FALSE
Complete device in housing
not relevant
Datasheet 2924528 Schneider Electric GV4L80B Overload relay 1 pc(s) Adjustment range (amperage): 115 A (max)
Datasheet 2924528 Schneider Electric GV4L80B Overload relay 1 pc(s) Adjustment range (amperage): 115 A (max)
User & Safety Instructions 2924528 Schneider Electric GV4L80B Overload relay 1 pc(s) Adjustment range (amperage): 115 A (max)
Information 2924528 Schneider Electric GV4L80B Overload relay 1 pc(s) Adjustment range (amperage): 115 A (max)