There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Overload relay
GV4P03N
2 A
115 A
2 - 115 A
Clamp
1 pc(s)
81
155 mm
165 mm
1.5 kW
FALSE
3.5 A
FALSE
3
IP40
TRUE
Screw connection
Turn button
Electronic
0.75 kW
50 kA
TRUE
Complete device in housing
yes
Datasheet 2924639 Schneider Electric GV4P03N Overload relay 1 pc(s) Adjustment range (amperage): 2 - 115 A
Datasheet 2924639 Schneider Electric GV4P03N Overload relay 1 pc(s) Adjustment range (amperage): 2 - 115 A
User & Safety Instructions 2924639 Schneider Electric GV4P03N Overload relay 1 pc(s) Adjustment range (amperage): 2 - 115 A
Information 2924639 Schneider Electric GV4P03N Overload relay 1 pc(s) Adjustment range (amperage): 2 - 115 A