There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Overload relay
GV4P115B
2 A
115 A
2 - 115 A
Clamp
1 pc(s)
81
155 mm
165 mm
55 kW
FALSE
115 A
FALSE
3
IP40
TRUE
Screw connection
Turn button
Electronic
30 kW
25 kA
TRUE
Complete device in housing
not relevant
Datasheet 2924645 Schneider Electric GV4P115B Overload relay 1 pc(s) Adjustment range (amperage): 2 - 115 A
Datasheet 2924645 Schneider Electric GV4P115B Overload relay 1 pc(s) Adjustment range (amperage): 2 - 115 A
User & Safety Instructions 2924645 Schneider Electric GV4P115B Overload relay 1 pc(s) Adjustment range (amperage): 2 - 115 A
Information 2924645 Schneider Electric GV4P115B Overload relay 1 pc(s) Adjustment range (amperage): 2 - 115 A