There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Overload relay
GV4PE115B
2 A
115 A
2 - 115 A
Clamp
1 pc(s)
81
155 mm
116 mm
55 kW
FALSE
115 A
FALSE
3
IP40
TRUE
Screw connection
Rocker lever
Electronic
30 kW
25 kA
TRUE
Complete device in housing
yes
Datasheet 2924575 Schneider Electric GV4PE115B Overload relay 1 pc(s) Adjustment range (amperage): 2 - 115 A
Datasheet 2924575 Schneider Electric GV4PE115B Overload relay 1 pc(s) Adjustment range (amperage): 2 - 115 A
User & Safety Instructions 2924575 Schneider Electric GV4PE115B Overload relay 1 pc(s) Adjustment range (amperage): 2 - 115 A
Information 2924575 Schneider Electric GV4PE115B Overload relay 1 pc(s) Adjustment range (amperage): 2 - 115 A