There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Overload relay
GV5P150H
70 A
150 A
70 - 150 A
3-pin
+ auxiliary contact
Ring terminal
1 pc(s)
105
161 mm
155 mm
110 kW
FALSE
150 A
FALSE
3
IP40
TRUE
Screw connection
Turn button
Thermomagnetic
75 kW
70 kA
TRUE
Complete device in housing
yes
Datasheet 2924586 Schneider Electric GV5P150H Overload relay 1 pc(s) Adjustment range (amperage): 70 - 150 A
Datasheet 2924586 Schneider Electric GV5P150H Overload relay 1 pc(s) Adjustment range (amperage): 70 - 150 A
User & Safety Instructions 2924586 Schneider Electric GV5P150H Overload relay 1 pc(s) Adjustment range (amperage): 70 - 150 A
Information 2924586 Schneider Electric GV5P150H Overload relay 1 pc(s) Adjustment range (amperage): 70 - 150 A
Information 2924586 Schneider Electric GV5P150H Overload relay 1 pc(s) Adjustment range (amperage): 70 - 150 A
Information 2924586 Schneider Electric GV5P150H Overload relay 1 pc(s) Adjustment range (amperage): 70 - 150 A
Information 2924586 Schneider Electric GV5P150H Overload relay 1 pc(s) Adjustment range (amperage): 70 - 150 A