1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC touch panel
USB 2.0 type A
USB 2.0 (type mini-B)
HMIDT732
12 V DC
12 - 24 V DC
24 V DC
HMIDT732
24 V
296 mm
67 mm
397 mm
TFT display, 38.10 cm
IP66 (front)
IP67 (front)
383.5 x 282.5 mm
(L x W x H) 67 x 397 x 296 mm
1 pc(s)
Yes
Indoor mounting
+60 °C
0 °C
yes