This panel PC is part of Schneider Electric's Harmony P6 Basic product line. This is a combination of modular box PC and display with Windows 10 (64-bit) operating system, node-RED software package and Intel atom, 2-Kern processor. The 12.1 inch LED display has a resolution of 4096 x 2304, 16 million colors and a backlight life of 50,000 hours. The modularity of the iPCs brings a variety of individual choices as well as easy expansion and exchange possibilities of components. When properly installed, the operator panel provides the degree of protection IP20, IP66F, IP67F, type 4X (only for internal areas according to NEMA) and type 13. This product works with a power consumption of 57 W and a nominal voltage of 12 to 24 V DC. Dimensions are 315 mm (width) x 241 mm (height) x 67 mm (depth) and the weight is 4.1 kg. This product is CE, RCM, UL, CSA and UKCA certified and complies with the standards EN/IEC 61000-4-2, IEC 61000-4-4, FCC Part 15 and UL 61010-2-201.
This text is machine translated.