Is it WAS for a product?. This product is an all-in-one industrial panel PC with a 15" touch screen. It combines display and computer in one compact device developed for clean environments such as the food, pharmaceutical and electronics industries. This panel PC offers a cost-effective solution with compact design and high reliability and is therefore suitable Ideal for industrial applications with limited space. What are the technical product data and installation information?. It has a 15.6-inch TFT color FHD LCD display, a Intel Atom CPU of 7. Generation, 8 GB RAM, an IP66 front panel and supports Windows 11 IoT Enterprise LTSC. It is designed for mounting on panels and VESA-mounts and has a cut-out size of 394 x 250 mm, so that it can be integrated easily in industrial control cabinets, especially when the space is limited. This product includes the panel PC with SSD, RAM and pre-installed Windows operating system. Compatible with Schneider Electric EcoStruxure software and industrial PLC and automation systems. Learn more about the product family. Harmony PSA6 offers compact, cost-effective high-reliability iPCs, Ideal for clean industrial environments.
This text is machine translated.