

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Expansion
24 V DC
108.5 mm
43 mm
134.5 mm
HMISTW6200
HMISTW6200
(L x W x H) 43 x 134.5 x 108.5 mm
Yes
0.4 kg
43 mm
FALSE
4 mm
AC/DC
FALSE
1
1
0
1
0
2
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
16000000
480
272
0
FALSE
FALSE
1000000 kB
TRUE
TRUE
TRUE
TRUE
TRUE
0
TRUE
0
TRUE
IP65/IP67
TRUE
134.5 mm
108.5 mm
FALSE
FALSE
FALSE
0
0
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TFT
16
FALSE
FALSE
FALSE
0
0
Resistive touch
4X
yes
Datasheet 2911564 Schneider Electric HMISTW6200 HMISTW6200 Expansion 24 V DC
Datasheet 2911564 Schneider Electric HMISTW6200 HMISTW6200 Expansion 24 V DC
User & Safety Instructions 2911564 Schneider Electric HMISTW6200 HMISTW6200 Expansion 24 V DC
Information 2911564 Schneider Electric HMISTW6200 HMISTW6200 Expansion 24 V DC
Information 2911564 Schneider Electric HMISTW6200 HMISTW6200 Expansion 24 V DC
Information 2911564 Schneider Electric HMISTW6200 HMISTW6200 Expansion 24 V DC
The necessary accessories are required to use the article as described.