
Number
Technical specifications
- Product type
Illuminated alerter
- Operating voltage
5 V DC
- Recess diameter
12 mm
n.rel.
- Content
1 pc(s)
- Switch/button features
+ LED
- Type
XVLA314
12 mm
AC/DC
Red
1
5-5 V
Black
Flat plug-in connection
IP40
TRUE
Plastic
TRUE
Round
LED
Flat
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343030 Schneider Electric Illuminated alerter + LED 5 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3343030 Schneider Electric Illuminated alerter + LED 5 V DC 1 pc(s)
Information
Repairability/durability data sheet 3343030 Schneider Electric Illuminated alerter + LED 5 V DC 1 pc(s)
Conformity certificate
Conformity certificate 3343030 Schneider Electric Illuminated alerter + LED 5 V DC 1 pc(s)
Conformity certificate 3343030 Schneider Electric Illuminated alerter + LED 5 V DC 1 pc(s)
Conformity certificate 3343030 Schneider Electric Illuminated alerter + LED 5 V DC 1 pc(s)
Conformity certificate 3343030 Schneider Electric Illuminated alerter + LED 5 V DC 1 pc(s)
Conformity certificate 3343030 Schneider Electric Illuminated alerter + LED 5 V DC 1 pc(s)
Description
This text is machine translated.














