
Number
Highlights & Details
Schneider Electric Industrial PC
- ARM Cortex i.MX8M Plus Quad-Core Cortex-A53
- RAM: 4 GB DDR4L RAM
- 32 GB eMMC
- Linux
Technical specifications
- Product type
Industrial PC
- CPU series
ARM Cortex
- CPU
ARM Cortex i.MX8M Plus Quad-Core Cortex-A53
- Processor/type
i.MX8M Plus Quad-Core Cortex-A53
- CPU speed
1.6 GHz
4 GB
- RAM type
DDR4L RAM
- HDD capacity (total)
32 GB
- HDD 1 connection
eMMC
- Hard drive
32 GB
- HDD 1 type
eMMC
- Keyboard layout
Keyboard not included
- PSU power
24 W
- Operating system (Version)
Linux
98.2 mm
140.76 mm
48 mm
TRUE
FALSE
DC
FALSE
2
2
2
2
2
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
24-24 V
Linux
FALSE
FALSE
FALSE
FALSE
FALSE
1.6 GHz
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
User & Safety Instructions
User & Safety Instructions 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
User & Safety Instructions 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
Information
Information 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
Information 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
Repairability/durability data sheet 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
Conformity certificate
Conformity certificate 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
Conformity certificate 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
Conformity certificate 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
Conformity certificate 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
Conformity certificate 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
Conformity certificate 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
Conformity certificate 3342455 Schneider Electric Industrial PC ARM Cortex i.MX8M Plus Quad-Core Cortex-A53 4 GB RAM 32 GB eMMC HMIBX1A0NDA
Description
This text is machine translated.







