
Number
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Type
K30F013UP
- Amperage adjustment range (max.)
32 A
- Adjustment range (amperage)
32 A (max)
- Contact type
3 change-overs
- No. of pins
3-pin
- Mounting type
Front
- Content
1 pc(s)
Reverser
0
0
32 A
3
FALSE
Other
FALSE
IP40
0
Screw connection
Long turning handle
FALSE
TRUE
FALSE
TRUE
TRUE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343943 Schneider Electric K30F013UP Changeover switch 1 pc(s) 3 change-overs Adjustment range (amperage): 32 A (max) Piece
User & Safety Instructions
User & Safety Instructions 3343943 Schneider Electric K30F013UP Changeover switch 1 pc(s) 3 change-overs Adjustment range (amperage): 32 A (max) Piece
Conformity certificate
Conformity certificate 3343943 Schneider Electric K30F013UP Changeover switch 1 pc(s) 3 change-overs Adjustment range (amperage): 32 A (max) Piece
Conformity certificate 3343943 Schneider Electric K30F013UP Changeover switch 1 pc(s) 3 change-overs Adjustment range (amperage): 32 A (max) Piece
Conformity certificate 3343943 Schneider Electric K30F013UP Changeover switch 1 pc(s) 3 change-overs Adjustment range (amperage): 32 A (max) Piece
Description
This text is machine translated.













