

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blinds actuator
KNX
2500 W
Indoors
230 V AC
Wired
Flush mount
48 mm
50 mm
28 mm
(W x H x D) 48 x 50 x 28 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
0.12
Motor-operated
Flush mounted (plaster)
AC
3
TRUE
FALSE
FALSE
TRUE
2
None
FALSE
FALSE
TRUE
IP20
FALSE
FALSE
FALSE
FALSE
66
not relevant
Datasheet 2923208 Schneider Electric KNX MTN6003-0012 Blinds actuator MTN6003-0012
Datasheet 2923208 Schneider Electric KNX MTN6003-0012 Blinds actuator MTN6003-0012
User & Safety Instructions 2923208 Schneider Electric KNX MTN6003-0012 Blinds actuator MTN6003-0012
Information 2923208 Schneider Electric KNX MTN6003-0012 Blinds actuator MTN6003-0012
Information 2923208 Schneider Electric KNX MTN6003-0012 Blinds actuator MTN6003-0012