
Number
Technical specifications
- Product type
Monitor
- Series
KNX
- Max. switching capacity
2 W
- Used at
Indoors
- Operating voltage
24 V DC
2 W
- Data transfer (Smart Home)
Wired
- Mounting type
Flush mount
- Factory colour
Black
- Hub
Not required, optional for remote access
- Weight
0.20
- Features
Dimmer function
Flush mounted (plaster)
Control element with cover frame
Black
Other
None
TRUE
FALSE
TRUE
TRUE
Other
None
FALSE
IP20
TRUE
Other
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3304599 Schneider Electric KNX MTN6215-0410 Monitor MTN6215-0410
User & Safety Instructions
User & Safety Instructions 3304599 Schneider Electric KNX MTN6215-0410 Monitor MTN6215-0410
User & Safety Instructions 3304599 Schneider Electric KNX MTN6215-0410 Monitor MTN6215-0410
Description
This text is machine translated.






