
Number
Technical specifications
- Product type
Occupancy sensor
- Series
KNX
not cloud-enabled
- Used at
Indoors
- Data transfer (Smart Home)
Wired
- Mounting type
Flush mount
- Hub
Not required, optional for remote access
Flush mounted (plaster)
White
Presence detector
Untreated
TRUE
4
TRUE
Thermoplastic
18 m
18 m
TRUE
FALSE
FALSE
TRUE
Plastic
None
FALSE
36 m
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
Glossy
180-180°
0-360°
60 s
255 min
FALSE
TRUE
TRUE
12 m
FALSE
FALSE
30 mm
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343812 Schneider Electric KNX MTN6304-0019 Occupancy sensor MTN6304-0019
User & Safety Instructions
User & Safety Instructions 3343812 Schneider Electric KNX MTN6304-0019 Occupancy sensor MTN6304-0019
Information
Repairability/durability data sheet 3343812 Schneider Electric KNX MTN6304-0019 Occupancy sensor MTN6304-0019
Conformity certificate
Conformity certificate 3343812 Schneider Electric KNX MTN6304-0019 Occupancy sensor MTN6304-0019
Conformity certificate 3343812 Schneider Electric KNX MTN6304-0019 Occupancy sensor MTN6304-0019
Conformity certificate 3343812 Schneider Electric KNX MTN6304-0019 Occupancy sensor MTN6304-0019
Description
This text is machine translated.


