
Number
Technical specifications
- Product type
Occupancy sensor
- Series
KNX
- Data transfer (Smart Home)
Wired
14 m
- Mounting type
Flush mount
- Hub
Not required, optional for remote access
Flush mounted (plaster)
White
Presence detector
Untreated
TRUE
5
TRUE
Thermoplastic
7 m
7 m
TRUE
FALSE
FALSE
TRUE
Plastic
None
FALSE
14 m
FALSE
9010
FALSE
FALSE
FALSE
FALSE
FALSE
Glossy
0-360°
1 s
15300 min
FALSE
TRUE
FALSE
2.5 m
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3343819 Schneider Electric KNX MTN630819 Occupancy sensor Max. range (open field) 14 m
User & Safety Instructions
User & Safety Instructions 3343819 Schneider Electric KNX MTN630819 Occupancy sensor Max. range (open field) 14 m
Information
Repairability/durability data sheet 3343819 Schneider Electric KNX MTN630819 Occupancy sensor Max. range (open field) 14 m
Conformity certificate
Conformity certificate 3343819 Schneider Electric KNX MTN630819 Occupancy sensor Max. range (open field) 14 m
Conformity certificate 3343819 Schneider Electric KNX MTN630819 Occupancy sensor Max. range (open field) 14 m
Conformity certificate 3343819 Schneider Electric KNX MTN630819 Occupancy sensor Max. range (open field) 14 m
Conformity certificate 3343819 Schneider Electric KNX MTN630819 Occupancy sensor Max. range (open field) 14 m
Description
This text is machine translated.

