
Number
Technical specifications
- Product type
Motion detector
- Series
KNX
- Used at
Outdoors
- Data transfer (Smart Home)
Wired
16 m
- Mounting type
Wall
- Hub
Not required, optional for remote access
Surface mounted (plaster)
White
Movement sensor
Untreated
TRUE
20
TRUE
Thermoplastic
16 m
12 m
TRUE
FALSE
FALSE
TRUE
Plastic
None
FALSE
24 m
FALSE
9010
FALSE
FALSE
FALSE
FALSE
FALSE
Glossy
0-220°
1 s
9144 min
TRUE
FALSE
2.5 m
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342545 Schneider Electric KNX MTN632519 Motion detector Max. range (open field) 16 m
User & Safety Instructions
User & Safety Instructions 3342545 Schneider Electric KNX MTN632519 Motion detector Max. range (open field) 16 m
Information
Information 3342545 Schneider Electric KNX MTN632519 Motion detector Max. range (open field) 16 m
Repairability/durability data sheet 3342545 Schneider Electric KNX MTN632519 Motion detector Max. range (open field) 16 m
Conformity certificate
Conformity certificate 3342545 Schneider Electric KNX MTN632519 Motion detector Max. range (open field) 16 m
Conformity certificate 3342545 Schneider Electric KNX MTN632519 Motion detector Max. range (open field) 16 m
Conformity certificate 3342545 Schneider Electric KNX MTN632519 Motion detector Max. range (open field) 16 m
Conformity certificate 3342545 Schneider Electric KNX MTN632519 Motion detector Max. range (open field) 16 m
Description
This text is machine translated.

