

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blinds actuator
KNX
144 W
24 V DC
Wired
4
DIN rail
72 mm
Not required, optional for remote access
n.rel.
0.374 kg
DRA (DIN-rail adapter)
DC
0
TRUE
FALSE
FALSE
144 W
TRUE
4
6 A
4
None
FALSE
TRUE
FALSE
IP20
TRUE
FALSE
FALSE
FALSE
yes
Datasheet 2922893 Schneider Electric KNX MTN648704 Blinds actuator
Datasheet 2922893 Schneider Electric KNX MTN648704 Blinds actuator
User & Safety Instructions 2922893 Schneider Electric KNX MTN648704 Blinds actuator
User & Safety Instructions 2922893 Schneider Electric KNX MTN648704 Blinds actuator
Information 2922893 Schneider Electric KNX MTN648704 Blinds actuator
Information 2922893 Schneider Electric KNX MTN648704 Blinds actuator
Information 2922893 Schneider Electric KNX MTN648704 Blinds actuator