

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blinds actuator
KNX
1000 W
Indoors
230 V AC
1000 W
Wired
2
144 mm
Not required, optional for remote access
n.rel.
0.31 kg
DRA (DIN-rail adapter)
AC
0
TRUE
FALSE
FALSE
1000 W
TRUE
2
10 A
4
None
FALSE
TRUE
FALSE
IP20
TRUE
FALSE
FALSE
FALSE
yes
Datasheet 2922894 Schneider Electric KNX MTN649802 Blinds actuator
Datasheet 2922894 Schneider Electric KNX MTN649802 Blinds actuator
User & Safety Instructions 2922894 Schneider Electric KNX MTN649802 Blinds actuator
User & Safety Instructions 2922894 Schneider Electric KNX MTN649802 Blinds actuator
Information 2922894 Schneider Electric KNX MTN649802 Blinds actuator
Information 2922894 Schneider Electric KNX MTN649802 Blinds actuator
Information 2922894 Schneider Electric KNX MTN649802 Blinds actuator
Information 2922894 Schneider Electric KNX MTN649802 Blinds actuator