Combi switch blind actuator 8 to 24-fold, 16 A, REG, extension SpaceLogic KNX switch blind, 8-fold extension 8 switching outputs 4 shutter outputs: The function of blind or switching channels is freely configurable. All shutter switching outputs can be operated manually via button. ETS programming is performed in the ETS application of the master. The Master controls the function of the extension, the power supply and the communication to the KNX bus. A maximum of 2 extensions can be connected to the Master (MTN6705-0008), so that up to -24 loads can be switched or -12 blind drives can be controlled. Supply voltage via Master: KNX bus, approx. 6.5 mA (Master), approx. 9 mA (Master + 1 extension), approx. 12.5 mA (Master + 2 extensions). All outputs can be operated manually via the master keyboard.A green LED on the extension indicates the operational readiness, a red manual LED indicates whether the extension is controlled manually. For mounting on TH35 DIN rails to EN 60715. The connection to the Master or any other extension is either via a module connection or a cable connection. Features of the KNX software: The functions are set in the KNX application of the master General KNX software functions: Energy saving, device safety, device condition, manual operation, PIN code for firmware update. In the event of a defect, the extension can be replaced with a new device without the device having to be reprogrammed via the ETS. Functions of the shutter/shutter actuator: -Runtime -Idle time -Step interval -Locking function -Movement range limits -Weather alarm -8-bit-Positioning for height and fins -16 scenes. Status and feedback function per channel. Functions of switching actuator:-operation as opener/closer -programmable behavior for download -Delay functions for each channel -Staircase lightning function with/without manual OFF-function. Off warning for staircase light function -16 scenes per channel, central function, locking function, link or forced guiding, feedback function for each channel. Nominal voltage: AC 250 V, 50-60 Hz Nominal current: 16 A AC-1, IEC 60947-4-1 / 10 A, IEC 60669-2-5For each roller blind channel: - Motor load 1000 VAC For each switch output Nominal load: - Bulbs: 2300 W Halogen lamps: 140 W. LED: 10 W - Capacitive load: 10 AX, max. 2300 ?F - Inductive load: 200 A, cos? 0.6 relay data switch-on current surge: Max. 800 A/200 ?s, max. 165 A/20 ms. Device width: 4 TE (72 mm) Accessories: SpaceLogic KNX-switch/blind extension MTN6805-0008. To content: With bus terminal.
This text is machine translated.