
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1D093BD
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
20 A
4 kW
- Features
+ surge protection
- Connection
Spring-loaded connector
IP20
- Max. temperature
60 °C
- Width
45 mm
- Height
99 mm
- Depth
95 mm
- Dim
(W x H x D) 45 x 99 x 95 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1978537 Schneider Electric LC1D093BD Electrical contactor 3 makers 4 kW + surge protection Piece 1 pc(s)
Description
TeSys D contactor, 3-pole (3 NO contact), for motor control applications up to 9 A/690 V AC-3/3e (4 kW at 400 V).
It features a 24 V DC coil with surge protection module, built-in auxiliary contacts with 1 NO contacts and 1 NC contacts (Mirror certified opener), spring-loaded terminal connection.
For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers high reliability and long life for demanding applications.
This text is machine translated.
It features a 24 V DC coil with surge protection module, built-in auxiliary contacts with 1 NO contacts and 1 NC contacts (Mirror certified opener), spring-loaded terminal connection.
For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers high reliability and long life for demanding applications.
This text is machine translated.
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











