
Number
Total (€ 80.66 / piece)
€ 80.66
plus VAT.
14-day return policy included
Highlights & Details
Contactor LC1D 3p, +1S+1Ö, 4 kW, 9 A, 400 V AC3, COIL 110 V DC, SNAP-IN
- TeSys DECA contactors and motor-operated circuit breakers with innovative SNAP IN connection technology
- The SNAP IN terminal closure ends with one click, as soon as the conductor is inserted correctly
- Visual and haptic feedback of the wiring
- Flexible and rigid conductor can be inserted without wire end sleeve
- Tool-free and intuitive to use
- Secure wiring even in case of strong vibrations, no retightening needed
- "Ready to Robot" e.g. for automatic control cabinet construction
Technical specifications
- Packaging type
Piece
- Product type
Electrical contactor
- Type
LC1D09AFD
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (max.)
110 V DC
- Control voltage range
110 V DC (max)
- Permanent current (max.)
9 A
- Features
+ diode
- Connection
Snap-in
- Width
45 mm
- Height
107 mm
- Depth
95 mm
- Dim
(W x H x D) 45 x 107 x 95 mm
- Content
1 pc(s)
45 mm
107 mm
95 mm
FALSE
4 kW
3
0
1
1
9 A
25 A
110-110 V
Other
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3412538 Schneider Electric LC1D09AFD Electrical contactor 3 makers + diode Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412538 Schneider Electric LC1D09AFD Electrical contactor 3 makers + diode Piece 1 pc(s)
Description
Power protection TeSys DECA. 3 pin, 3 normally open contact. Additional auxiliary contacts - 1 NO + 1 NC, rated operating power at AC-3, 400 V 4 kW, rated operating current Ie at AC-3, 400 V 9 A, coil 110 V DC. Dimensions (WxHxD) 45x107x95 mm, weight 0.32 kg. CATEGORY AC-3, AC-1, AC-4. Integrated bi-directional amplitude limiter diode. Fast and secure power connection with SNAP IN connection terminal. Suitable for security applications thanks to mechanically coupled contacts and mirror contacts. With the Snap IN spring clamp a conductor can be connected in just one second. This is a time saving of 96 percent compared to about 30 seconds for screw connections. Also, as compared to spring terminals and push-in systems, the wiring with SNAP IN is up to 88 percent faster
This text is machine translated.
This text is machine translated.











